
* Images are for reference only
93LC46BT-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC46BT-I/MC
- JLCPCB Part #
- C612337
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1Kbit 2.5V~5.5V 200 Years 2MHz 6ms SPI Software write protection function、Power-down/Power-up protection circuit DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7831
10+
$0.7654
30+
$0.7541
100+
$0.7413
Related Products
Welcome back, may I help you?