
* Images are for reference only
93C56C-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93C56C-I/ST
- JLCPCB Part #
- C619798
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 200 Years 2Kbit 2ms 3MHz 4.5V~5.5V Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3289
10+
$0.2592
30+
$0.2292
100+
$0.1920
500+
$0.1754
1000+
$0.1654
Welcome back, may I help you?