
* Images are for reference only
93C46AT-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93C46AT-E/MS
- JLCPCB Part #
- C2062359
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1Kbit 200 Years 2ms 3MHz 4.5V~5.5V Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4591
200+
$0.1778
500+
$0.1715
1000+
$0.1684
Welcome back, may I help you?