
* Images are for reference only
93AA46CT-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93AA46CT-I/MC
- JLCPCB Part #
- C612316
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1Kbit 200 Years 3MHz 6ms SPI DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8687
10+
$0.7020
30+
$0.6187
100+
$0.5353
500+
$0.4856
1000+
$0.4600
Related Products
Welcome back, may I help you?