This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP150CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
5KP150CAE3/TR13
JLCPCB Part #
C3713445
Package
P600
Description
-55℃~+175℃ 150V 167V 21A 243V 2uA 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2486
200+ $0.8698
500+ $0.8392
1000+ $0.8247

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons