
* Images are for reference only
30KPA120CE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 30KPA120CE3/TR13
- JLCPCB Part #
- C3711625
- Package
- P600
- Description
- -55℃~+175℃ 120V 126.36V 155.9A 194.4V 30kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8982
200+
$10.0231
500+
$9.6699
800+
$9.4965
Welcome back, may I help you?