
* Images are for reference only
2N6211P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6211P
- JLCPCB Part #
- C6077741
- Package
- TO-66(TO-213AA)
- Description
- -55℃~+200℃ 1.4V@125mA,1A 225V 2A 30@1A,5V 3W 5mA PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.3350
200+
$48.4136
500+
$46.7969
1000+
$45.9974
Welcome back, may I help you?