* Images are for reference only
2N5793A
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5793A
- JLCPCB Part #
- C17532327
- Package
- TO-78-6
- Description
- 40V 600mW 40@150mA,10V 600mA NPN TO-78-6 Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N5793A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N5793A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N5793A symbol, PCB footprint from the free EasyEDA PCB design tool.
2N5793A datasheets or manufacturer documentation.
Datasheet: 2N5793A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing