
* Images are for reference only
CDLL4743C/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4743C/TR
- JLCPCB Part #
- C6529346
- Package
- DO-213AB(MELF,LL41)
- Description
- 1 Independent 10Ω 13V 1W 500nA@9.9V ±2% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 123
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7629
246+
$7.4875
492+
$7.2362
984+
$7.1138
Welcome back, may I help you?