
* Images are for reference only
2N5416UA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5416UA/TR
- JLCPCB Part #
- C6077712
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 1A 2V 300V 30@50mA,10V 50uA PNP SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.7221
200+
$51.7610
500+
$50.0311
1000+
$49.1758
Welcome back, may I help you?