
* Images are for reference only
2N5157
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5157
- JLCPCB Part #
- C3201172
- Package
- TO-3
- Description
- -65℃~+200℃ 2.5V 250uA 30 500V 5W NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.8990
200+
$54.1403
500+
$52.2371
1000+
$51.2976
Related Products
Welcome back, may I help you?