
* Images are for reference only
2N4858
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4858
- JLCPCB Part #
- C17581684
- Package
- TO-18
- Description
- -65℃~+200℃ 1 N-channel 18pF 360mW 40V 4V 60Ω 8mA N-Channel TO-18 JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.1787
200+
$62.7156
500+
$60.6200
1000+
$59.5843
Welcome back, may I help you?