
* Images are for reference only
2N4092
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4092
- JLCPCB Part #
- C17303904
- Package
- TO-18
- Description
- 1 N-channel 15mA@20V TO-18 JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.3074
200+
$42.0190
500+
$40.6158
1000+
$39.9206
Welcome back, may I help you?