
* Images are for reference only
2N4856
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4856
- JLCPCB Part #
- C17572507
- Package
- TO-18
- Description
- -65℃~+200℃@(Tj) 10V@500pA 175mA@15V 18pF@10V 25Ω 360mW 40V TO-18 JFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.7430
200+
$63.3399
500+
$61.2238
1000+
$60.1771
Welcome back, may I help you?