
* Images are for reference only
2N4092UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4092UB/TR
- JLCPCB Part #
- C17199394
- Package
- UB-3(2.5x3.1)
- Description
- -65℃~+175℃@(Tj) 15mA@20V 16pF@20V 360mW 40V 50Ω UB-3(2.5x3.1) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$140.1013
200+
$55.9020
500+
$54.0338
1000+
$53.1110
Welcome back, may I help you?