
* Images are for reference only
2N3823UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3823UB
- JLCPCB Part #
- C17491473
- Package
- SMD-3P
- Description
- -55℃~+200℃ 1 N-channel 2pF 300mW 30V 4mA 6pF 8V N-Channel SMD-3P JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.7430
200+
$63.3399
500+
$61.2238
1000+
$60.1771
Welcome back, may I help you?