This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3823

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3823
JLCPCB Part #
C17577565
Package
TO-72
Description
-55℃~+200℃ 1 N-channel 20mA 300mW 30V 6pF 8V N-Channel TO-72 JFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $110.4465
200+ $44.0691
500+ $42.5970
1000+ $41.8698

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons