
* Images are for reference only
JANTXV2N3879
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N3879
- JLCPCB Part #
- C6211966
- Package
- TO-66(TO-213AA)
- Description
- -65℃~+200℃ 1.2V 20 25mA 35W 75V 7A NPN TO-66(TO-213AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.7689
200+
$44.9958
500+
$43.4924
1000+
$42.7496
Welcome back, may I help you?