
* Images are for reference only
2N2919L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2919L
- JLCPCB Part #
- C17677891
- Package
- TO-78-6
- Description
- 10uA 150@1mA,5V 300mV@100uA,1mA 30mA 350mW 60V NPN TO-78-6 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.7738
200+
$39.0124
500+
$37.7095
1000+
$37.0652
Welcome back, may I help you?