
* Images are for reference only
2N2919
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N2919
- JLCPCB Part #
- C17489758
- Package
- TO-78
- Description
- 150 2nA 30mA 350mV 500mW 60V NPN TO-78 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2384
200+
$10.0713
500+
$9.7341
1000+
$9.5672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?