This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2907AUBC

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2907AUBC
JLCPCB Part #
C6404279
Package
SMD-3P
Description
-65℃~+200℃@(Tj) 1.6V@50mA,500mA 100@150mA,10V 500mW 50nA 600mA 60V PNP SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.9919
200+ $27.9272
500+ $26.9943
1000+ $26.5334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons