This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2907AUA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2907AUA/TR
JLCPCB Part #
C3202253
Package
SMD-4P
Description
-65℃~+200℃ 1.6V 100 500mW 50nA 600mA 60V PNP SMD-4P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.2455
200+ $22.5406
500+ $21.7478
1000+ $21.3579
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons