This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2484UBC

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2484UBC
JLCPCB Part #
C5887411
Package
SMD-3P
Description
-65℃~+200℃@(Tj) 250@1mA,5V 2nA 300mV@100µA,1mA 360mW 50mA 60V NPN SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.1199
200+ $33.5652
500+ $32.4437
1000+ $31.8894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons