
* Images are for reference only
2N2432AUB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2432AUB/TR
- JLCPCB Part #
- C6379493
- Package
- SMD-3P
- Description
- -65℃~+200℃@(Tj) 100mA 10nA 150mV@500µA,10mA 360mW 45V 80@1mA,5V NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.6773
200+
$19.8226
500+
$19.1607
1000+
$18.8321
Related Products
Welcome back, may I help you?