
* Images are for reference only
2N2369AUB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2369AUB/TR
- JLCPCB Part #
- C7175445
- Package
- SMD-3P
- Description
- -65℃~+200℃ 20V 40 400mW 400nA 450mV NPN SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6668
200+
$19.0205
500+
$18.3848
1000+
$18.0701
Welcome back, may I help you?