
* Images are for reference only
2N2221AUA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2221AUA/TR
- JLCPCB Part #
- C5487514
- Package
- SMD-4P
- Description
- -65℃~+200℃ 1V 40 50V 50nA 650mW 800mA NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0900
200+
$16.3951
500+
$15.8472
1000+
$15.5765
Welcome back, may I help you?