
* Images are for reference only
2N2060
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2060
- JLCPCB Part #
- C3201502
- Package
- TO-78-6
- Description
- -65℃~+200℃ 10uA 300mV 50 500mA 600mW 60V NPN TO-78-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.4147
200+
$36.1502
500+
$34.8809
1000+
$34.2527
Welcome back, may I help you?