
* Images are for reference only
MNS2N3810U/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MNS2N3810U/TR
- JLCPCB Part #
- C17447799
- Package
- TO-78-6
- Description
- -65℃~+200℃@(Tj) 10uA 150@1mA,5V 250mV@100uA,1mA 350mW 50mA 60V PNP TO-78-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.8019
200+
$48.6003
500+
$46.9761
1000+
$46.1736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?