
* Images are for reference only
27C512-12/L092
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 27C512-12/L092
- JLCPCB Part #
- C17439865
- Package
- PLCC-32(11.4x14)
- Description
- 0℃~+70℃ 4.5V~5.5V 512Kbit Parallel Port (Parallel) PLCC-32(11.4x14) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 87
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6747
174+
$3.8613
522+
$3.7312
957+
$3.6686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?