This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

27C256-20B/XA

Extended
Manufacturer
Microchip Tech
MFR.Part #
27C256-20B/XA
JLCPCB Part #
C17541357
Package
-
Description
0℃~+70℃ 256Kbit 4.5V~5.5V Parallel Port (Parallel) - Non-Volatile Memory (ROM)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.3927
200+ $55.2203
500+ $53.3749
1000+ $52.4635

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons