
* Images are for reference only
25LC128T-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC128T-H/SN
- JLCPCB Part #
- C615796
- Package
- SOIC-8
- Description
- 1,000,000 cycles 10MHz 128Kbit 2.5V~5.5V 200 Years 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4921
200+
$0.5785
500+
$0.5576
1000+
$0.5479
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?