
* Images are for reference only
25LC040AT-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC040AT-I/OT
- JLCPCB Part #
- C2653496
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1,000,000 cycles 10MHz 2.5V~5.5V 200 Years 4Kbit 5ms SPI SOT-23-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$1.2649
10+
$0.9862
30+
$0.8331
100+
$0.6607
500+
$0.5833
1000+
$0.5479
Related Products
Welcome back, may I help you?