This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

25LC020AT-I/MS

Extended
Manufacturer
Microchip Tech
MFR.Part #
25LC020AT-I/MS
JLCPCB Part #
C2062255
Package
MSOP-8
Description
-40℃~+85℃ 1,000,000 cycles 10MHz 2.5V~5.5V 200 Years 2Kbit 5ms Hardware write protection function、Software write protection function、Built-in write enable latch (WEL) SPI MSOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6027
200+ $0.2337
500+ $0.2256
1000+ $0.2224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons