
* Images are for reference only
25LC010AT-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC010AT-I/MC
- JLCPCB Part #
- C2063237
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 10MHz 1Kbit 2.5V~5.5V 200 Years 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6700
200+
$0.2593
500+
$0.2513
1000+
$0.2465
Related Products
Welcome back, may I help you?