
* Images are for reference only
25LC010AT-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25LC010AT-H/SN
- JLCPCB Part #
- C615772
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1,000,000 cycles 10MHz 1Kbit 2.5V~5.5V 200 Years 5ms SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
10+
$0.9938
30+
$0.8815
100+
$0.7546
500+
$0.6968
1000+
$0.6728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?