
* Images are for reference only
25CSM04-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25CSM04-I/SN
- JLCPCB Part #
- C1019737
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 4Mbit 5ms 8MHz Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$5.9280
10+
$5.1449
30+
$4.6793
100+
$4.2088
500+
$3.9913
1000+
$3.8930
Welcome back, may I help you?