
* Images are for reference only
25AA640AT-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA640AT-E/MS
- JLCPCB Part #
- C2064624
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 5ms 64Kbit Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8991
200+
$0.3484
500+
$0.3356
1000+
$0.3308
Related Products
Welcome back, may I help you?