
* Images are for reference only
25AA640AT-E/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA640AT-E/MNY
- JLCPCB Part #
- C2064629
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 5ms 64Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI TDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9496
200+
$0.3680
500+
$0.3551
1000+
$0.3487
Related Products
Welcome back, may I help you?