
* Images are for reference only
25AA320A-I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA320A-I/MS
- JLCPCB Part #
- C144306
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 32Kbit 5ms SPI MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3911
10+
$1.1700
30+
$1.0482
100+
$0.8174
500+
$0.7565
1000+
$0.7276
Related Products
Welcome back, may I help you?