
* Images are for reference only
25AA320AT-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA320AT-I/SN
- JLCPCB Part #
- C615754
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 32Kbit 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4834
10+
$1.4479
30+
$1.4254
100+
$1.4028
Related Products
Welcome back, may I help you?