
* Images are for reference only
25AA080D-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA080D-I/P
- JLCPCB Part #
- C613740
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 5ms 8Kbit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
10+
$0.5123
30+
$0.4527
100+
$0.3947
500+
$0.3592
1000+
$0.3399
Welcome back, may I help you?