
* Images are for reference only
25AA02E64T-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA02E64T-I/OT
- JLCPCB Part #
- C145619
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 2Kbit 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOT-23-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3203
50+
$0.2541
150+
$0.2257
500+
$0.1875
3000+
$0.1718
6000+
$0.1624
Related Products
Welcome back, may I help you?