This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

25A512T-I/ST

Extended
Manufacturer
Microchip Tech
MFR.Part #
25A512T-I/ST
JLCPCB Part #
C2063116
Package
TSSOP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~3V 10MHz 200 Years 512Kbit 5ms Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI TSSOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6088
10+ $1.3647
30+ $1.2106
100+ $1.0549
500+ $0.9842
1000+ $0.9537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons