
* Images are for reference only
24LCS52T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LCS52T-I/SN
- JLCPCB Part #
- C615724
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.2V~5.5V 200 Years 2Kbit 400kHz 5ms Hardware write protection function、Noise suppression function、Software write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8734
10+
$0.7058
30+
$0.6220
100+
$0.5382
500+
$0.4883
1000+
$0.4625
Related Products
Welcome back, may I help you?