
* Images are for reference only
24LC65-I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC65-I/SM
- JLCPCB Part #
- C1349249
- Package
- SOIJ-8-5.28mm
- Description
- -40℃~+85℃ 10,000,000 Cycles 2.5V~6V 200 Years 400kHz 5ms 64Kbit I2C Noise suppression function、Power-down/Power-up protection function SOIJ-8-5.28mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9064
10+
$4.1429
30+
$3.6887
100+
$3.2296
500+
$3.0186
1000+
$2.9236
Related Products
Welcome back, may I help you?