
* Images are for reference only
24LC65T-I/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC65T-I/SM
- JLCPCB Part #
- C424082
- Package
- SOIJ-8-5.28mm
- Description
- -40℃~+85℃ 10,000,000 Cycles 2.5V~6V 200 Years 2ms 400kHz 64Kbit Hardware write protection function、Noise suppression function、Software write protection function、Power-down/Power-up protection circuit I2C SOIJ-8-5.28mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4218
10+
$4.7202
30+
$4.3028
100+
$3.8805
500+
$3.6847
1000+
$3.5980
Related Products
Welcome back, may I help you?