
* Images are for reference only
24LC32AFT-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC32AFT-E/OT
- JLCPCB Part #
- C616243
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1,000,000 cycles 2.5V~5.5V 200 Years 32Kbit 400kHz 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0200
10+
$0.8234
30+
$0.7251
100+
$0.6268
500+
$0.5688
1000+
$0.5398
Related Products
Welcome back, may I help you?