
* Images are for reference only
24LC16B/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC16B/P
- JLCPCB Part #
- C613702
- Package
- PDIP-8
- Description
- 1,000,000 cycles 16Kbit 2.5V~5.5V 200 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.7514
10+
$0.7354
30+
$0.7241
100+
$0.7129
Related Products
Welcome back, may I help you?