
* Images are for reference only
24FC01T-E/MUY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24FC01T-E/MUY
- JLCPCB Part #
- C616811
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 1MHz 200 Years 5ms Hardware write protection function、Noise suppression function I2C UDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1948
10+
$0.1536
30+
$0.1358
100+
$0.1138
500+
$0.1039
1000+
$0.0980
Related Products
Welcome back, may I help you?