
* Images are for reference only
24CW1280T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CW1280T-I/SN
- JLCPCB Part #
- C615645
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 128Kbit 1MHz 200 Years 5ms I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.4567
10+
$1.4228
30+
$1.4003
100+
$1.3777
Related Products
Welcome back, may I help you?